Stmicroelectronics STL17N65M5 technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 374mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.95mm |
| Input Capacitance | 816pF |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 374mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL17N65M5 to view detailed technical specifications.
No datasheet is available for this part.