
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 15A continuous drain current. Offers a low 240mΩ maximum drain-source on-resistance. Designed for surface mounting in a 5x6 HV PowerFLAT package, this component boasts fast switching speeds with a 9ns turn-off delay and 11ns fall time. Operating across a wide temperature range from -55°C to 150°C, it supports up to 57W power dissipation and is RoHS compliant.
Stmicroelectronics STL18N65M5 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 240mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1mm |
| Input Capacitance | 1.24nF |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 36ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL18N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
