
Stmicroelectronics STL23NM50N technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL23NM50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
