Stmicroelectronics STL31N65M5 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 710V |
| Drain to Source Resistance | 162mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.865nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 162mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL31N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.