N-Channel Power MOSFET, 150V Drain-Source Voltage, 33A Continuous Drain Current, and 40mΩ Max Drain-Source On-Resistance. Features include 1.905nF Input Capacitance, 14ns Turn-On Delay, and 20ns Fall Time. This RoHS compliant component offers 80W Max Power Dissipation and operates from -55°C to 150°C. Designed for surface mount applications, it is supplied on tape and reel.
Stmicroelectronics STL35N15F3 technical specifications.
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 35.5mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 40MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.905nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL35N15F3 to view detailed technical specifications.
No datasheet is available for this part.