
The STL35N6F3 is a N-CHANNEL MOSFET with a continuous drain current of 35A and a drain to source breakdown voltage of 60V. It has a drain to source resistance of 22mR and a maximum power dissipation of 80W. The device is packaged in a small outline R-PDSO-F5 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 175°C, and the device is RoHS compliant.
Stmicroelectronics STL35N6F3 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 22MR |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL35N6F3 to view detailed technical specifications.
No datasheet is available for this part.