Stmicroelectronics STL3NK40 technical specifications.
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 200pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL3NK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.