The STL40N75LF3 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 62W and a continuous drain current of 40A. The device is RoHS compliant and features a small outline package type, R-PDSO-F5. It is suitable for high-power applications requiring a high level of current and voltage handling.
Stmicroelectronics STL40N75LF3 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 16MR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 75V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62W |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL40N75LF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.