Stmicroelectronics STL42N65M5 technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 79mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 79MR |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 4.65nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| Rds On Max | 79mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL42N65M5 to view detailed technical specifications.
No datasheet is available for this part.
