
The STL45N65M5 is a high-voltage N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 22.5A and a drain to source breakdown voltage of 650V. The device is packaged in a surface mount package and is RoHS compliant. The MOSFET has a maximum power dissipation of 2.8W and a gate to source voltage of 25V.
Stmicroelectronics STL45N65M5 technical specifications.
| Continuous Drain Current (ID) | 22.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9.3ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.95mm |
| Input Capacitance | 3.47nF |
| Length | 8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 86mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 79.5ns |
| Turn-On Delay Time | 79.5ns |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL45N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
