
Stmicroelectronics STL51N3LLH5 technical specifications.
| Continuous Drain Current (ID) | 51A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14.5MR |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 724pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 14.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Turn-Off Delay Time | 2.1ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL51N3LLH5 to view detailed technical specifications.
No datasheet is available for this part.