
N-channel Power MOSFET featuring 250V drain-source breakdown voltage and 28A continuous drain current. Surface mountable in an 8-pin package, this component offers a maximum on-resistance of 65mR. Operating temperature range spans from -55°C to 150°C with a maximum power dissipation of 110W. Includes fast switching characteristics with turn-on delay of 40ns and turn-off delay of 64ns.
Stmicroelectronics STL52N25M5 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 65mR |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.77nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL52N25M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
