Stmicroelectronics STL5NK65Z technical specifications.
| Continuous Drain Current (ID) | 760mA |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.8R |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL5NK65Z to view detailed technical specifications.
No datasheet is available for this part.