
N-channel Power MOSFET featuring 30V drain-source breakdown voltage and 6.3mΩ low on-resistance. This surface-mount device offers a continuous drain current of 60A and a maximum power dissipation of 60W. Designed for efficient switching, it exhibits a typical fall time of 6ns and turn-on delay of 8.6ns. The component operates across a wide temperature range from -55°C to 150°C and is packaged in tape and reel.
Stmicroelectronics STL60N3LLH5 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.1MR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 22V |
| Height | 0.81mm |
| Input Capacitance | 1.29nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 7.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 32.4ns |
| Turn-On Delay Time | 8.6ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL60N3LLH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
