
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 400V maximum collector-emitter voltage and 1A maximum DC collector current. Offers 1000mW maximum power dissipation and a minimum DC current gain of 5 at 1A and 10V. Packaged in a 3-pin TO-92 plastic header style with formed leads, suitable for through-hole mounting. Operates across a temperature range of -65°C to 150°C.
Stmicroelectronics STL72G-AP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | 5@1A@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STL72G-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.