
NPN bipolar junction transistor for through-hole mounting. Features a maximum collector-emitter voltage of 400V and a maximum DC collector current of 1.5A. Offers a maximum power dissipation of 1100mW and a minimum DC current gain of 4 at 1.5A/5V. Housed in a 3-pin TO-92 plastic package with a pin pitch of 1.4mm. Operates within a temperature range of -65°C to 150°C.
Stmicroelectronics STL73 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 1.5A |
| Maximum Power Dissipation | 1100mW |
| Minimum DC Current Gain | [email protected]@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STL73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.