Stmicroelectronics STL75N8LF6 technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.895nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| Series | STripFET™ DeepGATE™ |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL75N8LF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.