
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 75A continuous drain current. Offers a low 5.7mΩ drain-source on-resistance at a nominal Vgs of 1V. Designed for surface mount applications with a 6 x 5 mm POWERFLAT-8 package. Includes a maximum power dissipation of 60W and operates within a temperature range of -55°C to 150°C. RoHS compliant with tape and reel packaging.
Stmicroelectronics STL75NH3LL technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.7mR |
| Dual Supply Voltage | 30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.81nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL75NH3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
