Stmicroelectronics STL80N75F6 technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 6.3mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 6.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| Series | STripFET™ VI, DeepGATE™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL80N75F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
