
Stmicroelectronics STL85N6F3 technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 6.5mR |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 38.4ns |
| Turn-On Delay Time | 21.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL85N6F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.