
The STL9N3LLH5 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and is lead free. The device has a continuous drain current of 9A and a drain to source voltage of 30V. It also features a drain-source on resistance of 19mΩ and a gate to source voltage of 22V.
Stmicroelectronics STL9N3LLH5 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 724pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL9N3LLH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.