
The STLA01PUR is a low dropout linear regulator with a maximum input voltage of 6V and a minimum input voltage of 3.75V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 750uA. The device is packaged in a DFN-6 package and is RoHS compliant. It is suitable for surface mount applications and is available on tape and reel.
Stmicroelectronics STLA01PUR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLA01PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.