Stmicroelectronics STLC2150 technical specifications.
| Data Rate | 0.721Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.78V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STLC2150 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC2150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.