Stmicroelectronics STLC2411 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 0.721Mbps |
| Height | 0.82mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STLC2411 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.