Stmicroelectronics STLC2500 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 0.721Mbps |
| Operating Supply Voltage | 2.75V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.