Stmicroelectronics STLC2690WTR technical specifications.
| Current - Receiving | 15mA |
| Current - Transmitting | 21mA |
| Data Rate | 3Mbps |
| Frequency | 108MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 22 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC2690WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.