
Stmicroelectronics STLC3055N technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 5.5V |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC3055N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
