The STLC5412FN is a single-function integrated circuit with 44 terminals in a quad flat no-lead package. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5 volts. The device is designed for industrial applications and features a JEDEC package code of S-PQCC-J44 with dimensions of 16.5862mm in width and length. The IC has a pin count of 44 and is available from manufacturer Stmicroelectronics.
Stmicroelectronics STLC5412FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STLC5412FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.