The STLC7546CFNTR is a quad UART interface IC with 28 terminals in a QCCJ package. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3 volts. It is designed for use in commercial applications.
Stmicroelectronics STLC7546CFNTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STLC7546CFNTR to view detailed technical specifications.
No datasheet is available for this part.