
Stmicroelectronics STLD200N4F6AG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STLD200N4F6AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.