
The STLDC08PUR is a boost DC/DC controller from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a maximum power dissipation of 2.2W. It is available in a surface mount DFN package and is lead free.
Stmicroelectronics STLDC08PUR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLDC08PUR to view detailed technical specifications.
No datasheet is available for this part.
