
The STLED325QTR is an 8-channel I2C LED driver from STmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.2W. The device is lead-free and RoHS compliant. It can supply up to 40mA per channel and has a switching frequency of up to 32.768kHz.
Stmicroelectronics STLED325QTR technical specifications.
| Package/Case | QFN EP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 8 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 32.768kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLED325QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
