Stmicroelectronics STLS2F01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 452 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B452 |
| Width | 27 |
| Length | 27 |
| Pin Count | 452 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 900 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 4 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 64 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STLS2F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.