Stmicroelectronics STLUX385 technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLUX385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.