
The STLUX385A is a 6-channel microcontroller with an operating frequency of 96 MHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The microcontroller is available in quantities of 1000 and is packaged in rail or tube packaging.
Stmicroelectronics STLUX385A technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Frequency | 96 MHz |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLUX385A to view detailed technical specifications.
No datasheet is available for this part.
