
The STLUX385A is a surface mount LED driver from STmicroelectronics. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It can handle an output current of up to 100mA per channel and has a switching frequency of up to 96MHz. The STLUX385A is available in a TSSOP package with a lead-free finish.
Stmicroelectronics STLUX385ATR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STLUX385A |
| Switching Frequency-Max | 96MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLUX385ATR to view detailed technical specifications.
No datasheet is available for this part.
