Stmicroelectronics STLV3243EBJR technical specifications.
| Data Rate | 0.25Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STLV3243EBJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.