The STLVDS050BTR is a high-speed bus transceiver from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply voltage of 3.3V. The device features a data rate of 400Mbps and a propagation delay of 2.7ns. It is available in a TSSOP package, packaged in tape and reel quantities of 2500. The STLVDS050BTR is compliant with RoHS regulations.
Stmicroelectronics STLVDS050BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVDS050BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.