Stmicroelectronics STLVDS104BDR technical specifications.
| Package/Case | SO |
| Data Rate | 630Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | STLVDS104B |
| Supply Current | 30mA |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVDS104BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.