
Stmicroelectronics STLVDS31BD technical specifications.
| Package/Case | SO |
| Data Rate | 400Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVDS31BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.