Stmicroelectronics STLVDS32BDR technical specifications.
| Package/Case | SO |
| Data Rate | 400Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Turn-On Delay Time | 3.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STLVDS32BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.