Stmicroelectronics STLVDS9637BD technical specifications.
| Package/Case | SOP |
| Data Rate | 0.4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | STLVDS9637 |
| Supply Current | 10mA |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVDS9637BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.