
Low Power Voltage Detector IC, surface mountable in a SOT-23-3 package (3.04mm L x 1.4mm W x 1.02mm H). Features a reset threshold voltage range of 1.862V to 1.938V, with an active low reset output and a 30µs reset timeout. Operates with a minimum supply voltage of 700mV and a maximum of 6V, drawing a maximum supply current of 3.6µA. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Stmicroelectronics STM1061N19WX6F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.938V |
| Min Reset Threshold Voltage | 1.862V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 1.938V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 30us |
| RoHS Compliant | Yes |
| Supply Current | 3.6uA |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.862V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1061N19WX6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
