
Surface mount voltage detector IC, SOT-23-3 package, operating from 700mV to 6V supply voltage. Features a reset threshold voltage of 2.2V, with undervoltage at 2.156V and overvoltage at 2.244V. Offers low power consumption with a maximum supply current of 3.6uA. Includes active low reset with a 30us reset timeout. Lead-free and RoHS compliant, with a maximum power dissipation of 320mW.
Stmicroelectronics STM1061N22WX6F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 2.244V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 30us |
| RoHS Compliant | Yes |
| Supply Current | 3.6uA |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.156V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1061N22WX6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
