
1-channel power supply support circuit, QFN package, designed for surface mount applications. Features a reset threshold voltage range of 2.85V to 3.02V, with an active-low reset output and a 140ms reset timeout. Operates with a supply voltage between 2.2V and 3.6V, consuming a maximum supply current of 60uA. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C. This simple reset/power-on reset IC is RoHS compliant and available in tape and reel packaging.
Stmicroelectronics STM1403ASMQ6F technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.02V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1403ASMQ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
