Surface mount supervisory circuit IC with a single channel, monitoring one voltage. Features an active-low reset with a 140ms timeout and reset thresholds between 3V and 3.17V. Operates from 2.2V to 3.6V supply voltage with a low 45µA supply current. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C. Packaged in QFN for tape and reel delivery.
Stmicroelectronics STM1403CTNQ6F technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.17V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 45uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 45uA |
| Overvoltage Threshold | 3.17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1403CTNQ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
