The STM1404ARNIQ6F is a simple reset/power-on reset IC from STmicroelectronics. It is available in a QFN package with a height of 0.88mm and length of 3mm. The IC operates within a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for surface mount applications. The reset function is active low with a timeout of 140ms. It monitors a single voltage and is available in a tape and reel packaging format with 3000 units per package.
Stmicroelectronics STM1404ARNIQ6F technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1404ARNIQ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.