The STM1404ATOHQ6F is a simple reset/power-on reset IC from Stmicroelectronics, available in a QFN-16 package. It has a threshold voltage of 3.08V and is RoHS compliant. The IC is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Stmicroelectronics STM1404ATOHQ6F technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1404ATOHQ6F to view detailed technical specifications.
No datasheet is available for this part.