
The STM1404CSNJQ6F is a simple reset/power-on reset IC from Stmicroelectronics. It features a single voltage monitoring input and an active low reset output. The device operates over a temperature range of -40°C to 85°C and is available in a RoHS compliant QFN-16 package. The IC has a reset timeout of 140ms and is suitable for use in a variety of applications requiring a simple reset function.
Stmicroelectronics STM1404CSNJQ6F technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1404CSNJQ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.