Surface mount supervisory circuit with a 4.37V threshold voltage, featuring active low reset. This integrated circuit monitors a single voltage, operating from 1.2V to 5.5V with a maximum supply current of 16µA. It offers undervoltage detection at 4.25V and overvoltage detection at 4.49V, with a reset timeout of 100ms. Packaged in a 3-pin SOT-23, this lead-free component has a maximum power dissipation of 320mW and an operating temperature range of -40°C to 105°C.
Stmicroelectronics STM1811MWX7F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1811MWX7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
